-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS3GB-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5210
|
Newark | Rectifier, 400V, 3A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. RS3GB-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3540 |
|
$0.2430 / $0.6130 | Buy Now |
DISTI #
RS3GB-FDICT-ND
|
DigiKey | DIODE STANDARD 400V 3A SMB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
56454 In Stock |
|
$0.1313 / $0.5500 | Buy Now |
DISTI #
RS3GB-13-F
|
Avnet Americas | Standard Recovery Diode, 400 V, 3 A, Single, 1.3 V, 150 ns, 100 A - Tape and Reel (Alt: RS3GB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 102000 Factory Stock |
|
$0.1104 / $0.1179 | Buy Now |
DISTI #
621-RS3GB-13-F
|
Mouser Electronics | Rectifiers 3.0A 400V RoHS: Compliant | 16814 |
|
$0.1330 / $0.5400 | Buy Now |
DISTI #
V72:2272_06703628
|
Arrow Electronics | Diode Switching 400V 3A 2-Pin SMB T/R Min Qty: 637 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1549 |
|
$0.1180 / $0.1549 | Buy Now |
DISTI #
70550543
|
RS | 3A 400V Fast Recovery Rectifier SMB Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2800 / $0.3300 | RFQ |
|
Bristol Electronics | 2849 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 3A, 400V V(RRM), SILICON | 14332 |
|
$0.1283 / $0.8550 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 3A, 400V V(RRM), SILICON | 2395 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 3A, 400V V(RRM), SILICON | 696 |
|
$0.2504 / $0.6260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS3GB-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RS3GB-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
The recommended PCB footprint for the RS3GB-13-F is a standard SOT23 package with a 1.3mm x 1.3mm body size. A minimum pad size of 0.8mm x 0.8mm is recommended for reliable soldering.
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation according to the thermal derating curve provided in the datasheet. Additionally, ensure good thermal conduction between the device and the PCB, and consider using a heat sink if necessary.
The maximum allowable voltage for the RS3GB-13-F is 20V. Exceeding this voltage may cause permanent damage to the device.
Yes, the RS3GB-13-F can be used in switching applications. However, it is essential to ensure that the device is operated within its recommended switching frequency and duty cycle to avoid overheating and premature failure.
To prevent electrostatic discharge (ESD) damage, handle the RS3GB-13-F with ESD-protective equipment, such as wrist straps and mats. Ensure that the PCB and components are properly grounded, and avoid touching the device's pins or exposed internal components.