Part Details for RS3AB by Galaxy Microelectronics
Results Overview of RS3AB by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS3AB Information
RS3AB by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RS3AB
RS3AB CAD Models
RS3AB Part Data Attributes
|
RS3AB
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
RS3AB
Galaxy Microelectronics
Fast Recovery Rectifier, VRRM MAX (V): 50V; IAV MAX (A): 3A; VFM MAX (V): 1.3V; @ IF (A): 3A; IFSM MAX (A): 100A; IR MAX (UA): 5uA; @VR (V): 50V; TRR MAX (NS): 150ns; Package: SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS3AB
This table gives cross-reference parts and alternative options found for RS3AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES3A | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | RS3AB vs ES3A |
RS3A | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMC, 2 PIN | RS3AB vs RS3A |
GS3AF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | RS3AB vs GS3AF1 |
SS35A-XX-TR70 | Taitron Components Inc | Check for Price | Rectifier Diode, | RS3AB vs SS35A-XX-TR70 |
UF3A | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | RS3AB vs UF3A |
US3ACF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | RS3AB vs US3ACF |
S3A | Taitron Components Inc | Check for Price | Rectifier Diode, | RS3AB vs S3A |
S3AB | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | RS3AB vs S3AB |
SK35 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 3A, 50V V(RRM), | RS3AB vs SK35 |
ES3AB | Taitron Components Inc | Check for Price | Rectifier Diode, | RS3AB vs ES3AB |