Part Details for RS3A by Frontier Electronics Co Ltd
Results Overview of RS3A by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS3A Information
RS3A by Frontier Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RS3A
RS3A CAD Models
RS3A Part Data Attributes
|
RS3A
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS3A
Frontier Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RS3A
This table gives cross-reference parts and alternative options found for RS3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FE3A | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 50V 3A 2-Pin Case G-4 | RS3A vs FE3A |
FE3A | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), | RS3A vs FE3A |
RGP30A | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 50V 3A 2-Pin DO-201AD | RS3A vs RGP30A |
EFM301L | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | RS3A vs EFM301L |
ES3A-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | RS3A vs ES3A-T |
EFM301L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | RS3A vs EFM301L-T |
ES3A-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | RS3A vs ES3A-W |
EGP30A | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 50V 3A 2-Pin DO-201AD | RS3A vs EGP30A |
RGP30A | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | RS3A vs RGP30A |