Part Details for RS3A R7G by Taiwan Semiconductor
Results Overview of RS3A R7G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS3A R7G Information
RS3A R7G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS3A R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS3AR7G-ND
|
DigiKey | DIODE STANDARD 50V 3A DO214AB Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
821-RS3AR7G
|
Mouser Electronics | Rectifiers 150ns, 3A, 50V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now |
Part Details for RS3A R7G
RS3A R7G CAD Models
RS3A R7G Part Data Attributes
|
RS3A R7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
RS3A R7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |