-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS3-053.3S/H3 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RS3-053.3S/H3-ND
|
DigiKey | DC DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube MARKETPLACE PRODUCT |
22 In Stock |
|
$17.8500 | Buy Now |
DISTI #
945-2877-ND
|
DigiKey | DC DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
16 In Stock |
|
$18.7693 / $21.7400 | Buy Now |
DISTI #
919-RS3-053.3S/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 4.5-9Vin 3.3Vout RoHS: Compliant | 0 |
|
$16.9600 / $21.0500 | Order Now |
DISTI #
10005007
|
RECOM Power | 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1 RoHS: Compliant | 38 |
|
RFQ | |
DISTI #
72091081
|
RS | DC-DC Converter, SIP8 3kV reg 2:1, 3W,3.3V, 600mA, RS3-S_D(Z) Series Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9400 / $23.8500 | RFQ |
|
Onlinecomponents.com | 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1, V. In: 4.5-9, V. Out: 3.3, mA. Out: 600 RoHS: Compliant |
22 Partner Stock |
|
$16.9200 / $22.2200 | Buy Now |
DISTI #
RS3-053.3S/H3
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9VDC, Uout: 3.3VDC, Iout: 600mA, SIP8 Min Qty: 1 | 0 |
|
$17.3600 / $20.2900 | RFQ |
DISTI #
000000000006066244
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 4.5-9Vin 3.3Vout Min Qty: 1 | 0 |
|
$18.0300 / $21.0500 | Buy Now |
|
Master Electronics | 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1, V. In: 4.5-9, V. Out: 3.3, mA. Out: 600 RoHS: Compliant |
22 Partner Stock |
|
$16.9200 / $22.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS3-053.3S/H3
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RS3-053.3S/H3
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-8/7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL, CSA | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T7 | |
Length | 21.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Screening Level | IEC/EN 60601-1 | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
RECOM recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
The RS3-053.3S/H3 is certified to UL60950-1, EN60950-1, and IEC60950-1 safety standards. Ensure your application meets the required safety certifications by following the recommended layout, component selection, and testing guidelines provided by RECOM.
The maximum allowable capacitance for the input filter is 10uF, and for the output filter is 22uF. Exceeding these values may affect the converter's stability and performance.
RECOM provides a troubleshooting guide in the datasheet, which includes steps to identify and resolve common issues. Additionally, contact RECOM's technical support for further assistance.
Yes, the RS3-053.3S/H3 is designed for high-reliability and high-availability applications. It features a high MTBF (Mean Time Between Failures) and is suitable for use in critical systems.