Part Details for RS2BR-B-04-G-HT by Adam Technologies Inc
Results Overview of RS2BR-B-04-G-HT by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS2BR-B-04-G-HT Information
RS2BR-B-04-G-HT by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RS2BR-B-04-G-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-RS2BR-B-04-G-HT
|
Mouser Electronics | Headers & Wire Housings FEMALE HEADER 2.54MM SIDE ENTRY 2*2P GF H=5.90MM W=8.1MM DIP=3MM HI-TEMP RoHS: Compliant | 0 |
|
$0.2980 / $0.3130 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2783 / $0.5830 | Buy Now |