Part Details for RS2B by Taiwan Semiconductor
Results Overview of RS2B by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS2B Information
RS2B by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2834
|
Newark | Rectifier, Single, 100V, 2A, Do-214Aa Rohs Compliant: Yes |Taiwan Semiconductor RS2B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1381 |
|
$0.0870 / $0.3600 | Buy Now |
DISTI #
1801-RS2BCT-ND
|
DigiKey | DIODE STANDARD 100V 2A DO214AA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.0568 / $0.3300 | Buy Now |
DISTI #
RS2B
|
Avnet Americas | Diode Fast Recovery 100V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: RS2B) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0588 | Buy Now |
DISTI #
821-RS2B
|
Mouser Electronics | Rectifiers 150ns, 2A, 100V, Fast Recovery Rectifier RoHS: Compliant | 5564 |
|
$0.0560 / $0.3300 | Buy Now |
DISTI #
RS2B
|
EBV Elektronik | Diode Fast Recovery 100V 2A 2Pin DO214AA TR (Alt: RS2B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RS2B
RS2B CAD Models
RS2B Part Data Attributes
|
RS2B
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS2B
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS2B
This table gives cross-reference parts and alternative options found for RS2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U2B-E3/5BT | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | RS2B vs U2B-E3/5BT |
HS2B | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | RS2B vs HS2B |
RS2B Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the RS2B package, using a solid ground plane, and keeping the thermal traces as short and wide as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To ensure reliable operation at high temperatures, it is essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, the device should be operated within the specified temperature range, and the junction temperature should be monitored to prevent overheating.
-
The built-in OCP feature has a response time of around 1-2 microseconds, which may not be sufficient for very high-speed fault conditions. Additionally, the OCP threshold is fixed and cannot be adjusted. Therefore, external OCP circuits may be required for specific applications.
-
Yes, the RS2B is qualified for use in high-reliability and automotive applications. However, it is essential to follow the recommended design guidelines, use a suitable PCB layout, and ensure that the device is operated within the specified temperature and voltage ranges. Additionally, Taiwan Semiconductor provides a range of reliability and quality certifications, such as AEC-Q100, that can be used to support automotive applications.
-
To troubleshoot issues with the RS2B, it is essential to follow a systematic approach, starting with a review of the PCB layout, thermal design, and operating conditions. The device's internal registers and status flags can be used to diagnose issues, and Taiwan Semiconductor provides a range of debugging tools and resources to support troubleshooting.