Part Details for RS207 by Bytesonic Corporation
Results Overview of RS207 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS207 Information
RS207 by Bytesonic Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RS207
RS207 CAD Models
RS207 Part Data Attributes
|
RS207
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
RS207
Bytesonic Corporation
Bridge Rectifier Diode, 2A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for RS207
This table gives cross-reference parts and alternative options found for RS207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBJ2M | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 2A, 1000V V(RRM), | RS207 vs KBJ2M |
KBJ2M | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 2A, 1000V V(RRM), | RS207 vs KBJ2M |
2W10(G) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 2A, 1000V V(RRM), | RS207 vs 2W10(G) |
2W10G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 2A, 1000V V(RRM), | RS207 vs 2W10G |
KBP207 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 2A, 1000V V(RRM), | RS207 vs KBP207 |
GBJ2M | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 2A, 1000V V(RRM), | RS207 vs GBJ2M |
2W10 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 2A, 1000V V(RRM), | RS207 vs 2W10 |