Part Details for RS1M by Kuwait Semiconductor Co Ltd
Results Overview of RS1M by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1M Information
RS1M by Kuwait Semiconductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RS1M
RS1M CAD Models
RS1M Part Data Attributes
|
RS1M
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1M
Kuwait Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES |
Alternate Parts for RS1M
This table gives cross-reference parts and alternative options found for RS1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1MFS | Taiwan Semiconductor | $0.1005 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | RS1M vs S1MFS |
CMR1-10MTIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | RS1M vs CMR1-10MTIN/LEAD |
S1MLMTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | RS1M vs S1MLMTG |
S1MF-T | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | RS1M vs S1MF-T |
M7 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | RS1M vs M7 |
US1M | Continental Device India Ltd | Check for Price | Rectifier Diode, | RS1M vs US1M |
M7F | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | RS1M vs M7F |
HS1MF-TR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RS1M vs HS1MF-TR2G |
GS1M/M7 | Continental Device India Ltd | Check for Price | Rectifier Diode, | RS1M vs GS1M/M7 |
S1MFLRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | RS1M vs S1MFLRQG |