Part Details for RS1KP1M-7 by Diodes Incorporated
Results Overview of RS1KP1M-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1KP1M-7 Information
RS1KP1M-7 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1KP1M-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-RS1KP1M-7TR-ND
|
DigiKey | DIODE STD 800V 1A POWERDI123 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0470 / $0.0731 | Buy Now |
DISTI #
RS1KP1M-7
|
Avnet Americas | Fast / Ultrafast Diode, 800 V, 1 A, Single, 1.35 V, 500 ns, 25 A, PowerDI 123, 2 Pins - Tape and Reel (Alt: RS1KP1M-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0490 / $0.0500 | Buy Now |
DISTI #
621-RS1KP1M-7
|
Mouser Electronics | Rectifiers Rapid GPP Rectifier PDI123 T&R 3K RoHS: Compliant | 0 |
|
$0.0470 / $0.4000 | Order Now |
DISTI #
RS1KP1M-7
|
Avnet Silica | Fast Ultrafast Diode 800 V 1 A Single 135 V 500 ns 25 A PowerDI 123 2 Pins (Alt: RS1KP1M-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RS1KP1M-7
RS1KP1M-7 CAD Models
RS1KP1M-7 Part Data Attributes
|
RS1KP1M-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RS1KP1M-7
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 800 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |