Part Details for RS1KLW by Taiwan Semiconductor
Results Overview of RS1KLW by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1KLW Information
RS1KLW by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1KLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1KLWCT-ND
|
DigiKey | DIODE STANDARD 800V 1A SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7388 In Stock |
|
$0.0360 / $0.2900 | Buy Now |
DISTI #
RS1KLW
|
Avnet Americas | Diode Fast Recovery 800V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: RS1KLW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0496 | Buy Now |
DISTI #
821-RS1KLW
|
Mouser Electronics | Rectifiers 250ns, 1A, 800V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0350 / $0.0360 | Order Now |
DISTI #
RS1KLW
|
IBS Electronics | 250NS 1A 800V FAST RECOVERY RECTIFIER Min Qty: 20000 Package Multiple: 1 | 0 |
|
$0.0273 / $0.0287 | Buy Now |
DISTI #
RS1KLW
|
EBV Elektronik | Diode Fast Recovery 800V 1A 2Pin SOD123W TR (Alt: RS1KLW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 70000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0923 / $0.1000 | Buy Now |
Part Details for RS1KLW
RS1KLW CAD Models
RS1KLW Part Data Attributes
|
RS1KLW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1KLW
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1KLW
This table gives cross-reference parts and alternative options found for RS1KLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1KLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS1KFL | Taiwan Semiconductor | $0.0826 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN | RS1KLW vs HS1KFL |
SA1K | SEMIKRON | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | RS1KLW vs SA1K |
1N4006/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | RS1KLW vs 1N4006/G |
S1JLM2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | RS1KLW vs S1JLM2 |
S1JLMH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | RS1KLW vs S1JLMH |
US1KSAFS-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA-FS, 2 PIN | RS1KLW vs US1KSAFS-13 |
S1JLRU | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | RS1KLW vs S1JLRU |
GN1K | Surge Components Inc | Check for Price | Rectifier Diode, | RS1KLW vs GN1K |
FR106/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | RS1KLW vs FR106/G |
S1KLRUG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | RS1KLW vs S1KLRUG |
RS1KLW Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the package, using a solid ground plane, and keeping the thermal traces as short and wide as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a suitable thermal interface material, and implement a robust cooling system. Additionally, consider using a thermal sensor to monitor the device temperature and implement thermal throttling or shutdown if necessary.
-
The recommended soldering conditions for the RS1KLW involve using a peak reflow temperature of 260°C, a soldering time of 30-60 seconds, and a nitrogen atmosphere to minimize oxidation. It's also essential to follow the recommended soldering profile and use a solder paste with a suitable melting point.
-
To troubleshoot issues related to the device's internal voltage regulator, start by checking the input voltage and ensuring it's within the recommended range. Verify that the voltage regulator is properly enabled and configured. Use a multimeter to measure the output voltage and check for any signs of overheating or oscillation. If issues persist, consult the datasheet and application notes for further guidance.
-
Operating the device beyond the recommended operating conditions can lead to reduced reliability, decreased performance, and increased risk of failure. It may also void the warranty and compromise the device's ability to meet safety and regulatory requirements. Always ensure that the device operates within the recommended specifications to guarantee optimal performance and reliability.