Part Details for RS1KLSH by Taiwan Semiconductor
Results Overview of RS1KLSH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1KLSH Information
RS1KLSH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1KLSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1KLSHCT-ND
|
DigiKey | DIODE STD 800V 1.2A SOD123HE Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0380 / $0.3100 | Buy Now |
DISTI #
RS1KLSH
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 1.2A 2-Pin SOD-123HE T/R - Tape and Reel (Alt: RS1KLSH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0506 / $0.0517 | Buy Now |
DISTI #
821-RS1KLSH
|
Mouser Electronics | Rectifiers 300ns, 1.2A, 800V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0390 / $0.0430 | Order Now |
DISTI #
RS1KLSH-TSC
|
TME | Diode: rectifying, SMD, 800V, 1.2A, SOD123HE, reel,tape Min Qty: 1 | 0 |
|
$0.0468 / $0.4873 | RFQ |
Part Details for RS1KLSH
RS1KLSH CAD Models
RS1KLSH Part Data Attributes
|
RS1KLSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1KLSH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |