Part Details for RS1K M2G by Taiwan Semiconductor
Results Overview of RS1K M2G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1K M2G Information
RS1K M2G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1K M2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1K M2G
|
EBV Elektronik | Diode Fast Recovery Rectifier 800V 1A 2Pin DO214AC Plastic TR (Alt: RS1K M2G) RoHS: Compliant Min Qty: 75000 Package Multiple: 7500 | EBV - 0 |
|
Buy Now |
Part Details for RS1K M2G
RS1K M2G CAD Models
RS1K M2G Part Data Attributes
|
RS1K M2G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
RS1K M2G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |