Part Details for RS1JLW by Taiwan Semiconductor
Results Overview of RS1JLW by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1JLW Information
RS1JLW by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1JLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1JLWCT-ND
|
DigiKey | DIODE STANDARD 600V 1A SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0350 / $0.2900 | Buy Now |
DISTI #
RS1JLW
|
Avnet Americas | Diode Fast Recovery 600V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: RS1JLW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0403 / $0.0412 | Buy Now |
DISTI #
821-RS1JLW
|
Mouser Electronics | Rectifiers 150ns, 1A, 600V, Fast Recovery Rectifier RoHS: Compliant | 22720 |
|
$0.0390 / $0.2900 | Buy Now |
DISTI #
E02:0323_17772252
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SOD-123W T/R Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2428 | Europe - 40000 |
|
$0.0334 / $0.0372 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0259 / $0.0269 | Buy Now |
DISTI #
87015216
|
Verical | Diode Switching 600V 1A 2-Pin SOD-123W T/R Min Qty: 20000 Package Multiple: 20000 Date Code: 2428 | Americas - 40000 |
|
$0.0334 / $0.0373 | Buy Now |
DISTI #
RS1JLW-TSC
|
TME | Diode: rectifying, SMD, 600V, 1A, SOD123W, reel,tape Min Qty: 1 | 0 |
|
$0.0468 / $0.4873 | RFQ |
DISTI #
RS1JLW
|
EBV Elektronik | Diode Fast Recovery 600V 1A 2Pin SOD123W TR (Alt: RS1JLW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RS1JLW
RS1JLW CAD Models
RS1JLW Part Data Attributes
|
RS1JLW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1JLW
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1JLW
This table gives cross-reference parts and alternative options found for RS1JLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1JLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1HLM2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | RS1JLW vs ES1HLM2 |
ES1JLRF | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | RS1JLW vs ES1JLRF |
EFM107B-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | RS1JLW vs EFM107B-HF-T |
ES1JF_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | RS1JLW vs ES1JF_R2_00001 |
FM4005-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | RS1JLW vs FM4005-MH |
FM4937-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | RS1JLW vs FM4937-W |
ES1JLRQ | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | RS1JLW vs ES1JLRQ |
US1J-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | RS1JLW vs US1J-HF |
G1JFF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | RS1JLW vs G1JFF3 |
ES1JR2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | RS1JLW vs ES1JR2 |
RS1JLW Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. Additionally, it's recommended to have a small keep-out area around the device to ensure good airflow.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink or thermal interface material to reduce the thermal resistance between the device and the ambient environment.
-
The recommended soldering profile for the RS1JLW is a reflow profile with a peak temperature of 260°C, a dwell time above 220°C of 30-60 seconds, and a ramp-down rate of 4-6°C/s. It's essential to follow the recommended soldering profile to prevent damage to the device.
-
To handle ESD protection during handling and assembly, it's recommended to follow standard ESD precautions, such as using an ESD wrist strap, ESD mat, or ESD bag. Additionally, ensure that all equipment and tools used during assembly are ESD-safe.
-
The recommended storage condition for the RS1JLW is to store the devices in their original packaging, in a dry, cool place, away from direct sunlight and moisture. The storage temperature should be between -40°C and 30°C, and the humidity should be below 60%.