Part Details for RS1JLS by Taiwan Semiconductor
Results Overview of RS1JLS by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1JLS Information
RS1JLS by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1JLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1JLSCT-ND
|
DigiKey | DIODE STD 600V 1.2A SOD123HE Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22988 In Stock |
|
$0.0413 / $0.3900 | Buy Now |
DISTI #
RS1JLS
|
Avnet Americas | Diode Fast Recovery Rectifier 600V 1.2A 2-Pin SOD-123HE T/R - Tape and Reel (Alt: RS1JLS) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0394 / $0.0402 | Buy Now |
DISTI #
821-RS1JLS
|
Mouser Electronics | Rectifiers 300ns, 1.2A, 600V, Fast Recovery Rectifier RoHS: Compliant | 18872 |
|
$0.0400 / $0.3900 | Buy Now |
Part Details for RS1JLS
RS1JLS CAD Models
RS1JLS Part Data Attributes
|
RS1JLS
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1JLS
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, SOD-123HE, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123HE, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
RS1JLS Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern around the thermal pad is suggested. Additionally, a solid ground plane on the bottom layer can help to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves for voltage and current. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. It's also crucial to ensure good airflow and avoid thermal hotspots.
-
The recommended soldering conditions for the RS1JLS are: peak temperature of 260°C, soldering time of 10-30 seconds, and a soldering iron temperature of 350-370°C. It's also important to use a solder with a melting point above 217°C to prevent thermal damage.
-
To handle ESD protection for the RS1JLS, it's recommended to use a human body model (HBM) of 2kV and a machine model (MM) of 200V. Additionally, consider using ESD protection devices such as TVS diodes or ESD arrays on the input lines. Proper handling and storage procedures should also be followed to prevent ESD damage.
-
The recommended storage conditions for the RS1JLS are: temperature range of -40°C to 125°C, humidity of 60% or less, and avoidance of direct sunlight. It's also important to store the devices in their original packaging or in a dry, clean environment to prevent moisture absorption.