Part Details for RS1JLS RVG by Taiwan Semiconductor
Results Overview of RS1JLS RVG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1JLS RVG Information
RS1JLS RVG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1JLS RVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1JLS RVG
|
Avnet Americas | - Tape and Reel (Alt: RS1JLS RVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_26692638
|
Arrow Electronics | Diode Switching 600V 1.2A 2-Pin SOD-123HE T/R Min Qty: 1066 Package Multiple: 1 Date Code: 2123 | Americas - 4500 |
|
$0.0924 | Buy Now |
DISTI #
61569928
|
Verical | Diode Switching 600V 1.2A 2-Pin SOD-123HE T/R Min Qty: 1066 Package Multiple: 1 Date Code: 2123 | Americas - 4500 |
|
$0.1101 | Buy Now |
Part Details for RS1JLS RVG
RS1JLS RVG CAD Models
RS1JLS RVG Part Data Attributes
|
RS1JLS RVG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
RS1JLS RVG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |