Part Details for RS1JLR2 by Taiwan Semiconductor
Results Overview of RS1JLR2 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1JLR2 Information
RS1JLR2 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1JLR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 18343 |
|
RFQ |
Part Details for RS1JLR2
RS1JLR2 CAD Models
RS1JLR2 Part Data Attributes
|
RS1JLR2
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1JLR2
Taiwan Semiconductor
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1JLR2
This table gives cross-reference parts and alternative options found for RS1JLR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1JLR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS1006FLT/R | PanJit Semiconductor | Check for Price | Rectifier Diode, | RS1JLR2 vs RS1006FLT/R |
RS1006FL_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123FL, 2 PIN | RS1JLR2 vs RS1006FL_R2_10001 |
RS1006FL-R1-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | RS1JLR2 vs RS1006FL-R1-10001 |
RSFJLRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode | RS1JLR2 vs RSFJLRVG |
RS1006FL | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RS1JLR2 vs RS1006FL |
F1JF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | RS1JLR2 vs F1JF4 |
RSFJLRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode | RS1JLR2 vs RSFJLRQG |