-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1JB-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5184
|
Newark | Rectifier, 600V, 1A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. RS1JB-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 595 |
|
$0.1080 / $0.3300 | Buy Now |
DISTI #
RS1JB-FDICT-ND
|
DigiKey | DIODE STANDARD 600V 1A SMB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6223 In Stock |
|
$0.0682 / $0.3300 | Buy Now |
DISTI #
RS1JB-13-F
|
Avnet Americas | Diode Switching 600V 1A 2-Pin SMB T/R - Tape and Reel (Alt: RS1JB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0642 / $0.0700 | Buy Now |
DISTI #
621-RS1JB-13-F
|
Mouser Electronics | Rectifiers 1.0A 600V RoHS: Compliant | 16673 |
|
$0.0690 / $0.3300 | Buy Now |
DISTI #
E02:0323_01120318
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | Europe - 6000 |
|
$0.0685 / $0.0771 | Buy Now |
DISTI #
V72:2272_06703600
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMB T/R Min Qty: 1686 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1818 |
|
$0.0593 | Buy Now |
DISTI #
RS1JB-13-F
|
TME | Diode: rectifying, SMD, 600V, 1A, 250ns, SMB, Ufmax: 1.3V, Ifsm: 30A Min Qty: 1 | 0 |
|
$0.0680 / $0.2830 | RFQ |
DISTI #
RS1JB-13-F
|
Avnet Silica | Diode Switching 600V 1A 2Pin SMB TR (Alt: RS1JB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RS1 Series 600 V 1 A Surface Mount Fast Recovery Rectifier - SMB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.1023 / $0.1108 | Buy Now |
|
Vyrian | Diodes | 23619 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1JB-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RS1JB-13-F
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for RS1JB-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1JB-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FR1J-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | RS1JB-13-F vs FR1J-T3-LF |
SMF105B | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RS1JB-13-F vs SMF105B |
FR1JF_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMBF, 2 PIN | RS1JB-13-F vs FR1JF_R1_00001 |
FR1J-T3-LF | Surge Components Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RS1JB-13-F vs FR1J-T3-LF |
RS1J | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | RS1JB-13-F vs RS1J |
RS1J | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RS1JB-13-F vs RS1J |
RS1JB | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | RS1JB-13-F vs RS1JB |
FR1J | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | RS1JB-13-F vs FR1J |
RS1J-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | RS1JB-13-F vs RS1J-G |
The recommended PCB footprint for the RS1JB-13-F is a standard SOD-323 package with a 1.7mm x 1.3mm pad size, with a 0.5mm x 0.5mm thermal pad in the center.
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes thermal stress on the component.
The RS1JB-13-F has an operating temperature range of -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
Yes, the RS1JB-13-F is AEC-Q101 qualified, making it suitable for high-reliability and automotive applications. However, it's essential to follow the recommended operating conditions and design guidelines to ensure optimal performance and reliability.
To prevent ESD damage, handle the RS1JB-13-F with an anti-static wrist strap or mat, and ensure that the PCB and components are properly grounded. Use ESD-protected packaging and storage materials to prevent damage during transportation and storage.