-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A Fast Recovery Rectifier, SMA, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1J by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R4047
|
Newark | Fast Diode, 1A, 600V, Do-214Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:250Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi RS1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.0850 / $0.2840 | Buy Now |
DISTI #
18C8125
|
Newark | Fast Diode, 1A, 600V, Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:250Ns, Forward Surge Current:30A Rohs Compliant: Yes |Onsemi RS1J RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0700 | Buy Now |
DISTI #
RS1JFSCT-ND
|
DigiKey | DIODE STANDARD 600V 1A DO214AC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29882 In Stock |
|
$0.0571 / $0.2700 | Buy Now |
DISTI #
512-RS1J
|
Mouser Electronics | Rectifiers 600V 1a Fast Rect SMa RoHS: Compliant | 46858 |
|
$0.0570 / $0.2700 | Buy Now |
DISTI #
E02:0323_00026815
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 13 Weeks Date Code: 2430 | Europe - 240000 |
|
$0.0562 / $0.0587 | Buy Now |
DISTI #
V36:1790_06305671
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 13 Weeks Date Code: 2416 | Americas - 112500 |
|
$0.0540 / $0.0580 | Buy Now |
DISTI #
V72:2272_06305671
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2323 Container: Cut Strips | Americas - 12640 |
|
$0.0586 / $0.2300 | Buy Now |
DISTI #
E21:3489_00026815
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Europe - 552 |
|
$0.0562 / $0.2658 | Buy Now |
|
Future Electronics | RS Series 600 V 1 A 5 uA Surface Mount Fast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0553 / $0.0576 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 In Stock |
|
$0.0524 / $0.0595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1J
onsemi
Buy Now
Datasheet
|
Compare Parts:
RS1J
onsemi
1.0A Fast Recovery Rectifier, SMA, 7500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.19 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RS1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS1JB-13-F | Diodes Incorporated | $0.1345 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | RS1J vs RS1JB-13-F |
FR1J-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | RS1J vs FR1J-T3-LF |
SMF105B | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RS1J vs SMF105B |
FR1JF_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMBF, 2 PIN | RS1J vs FR1JF_R1_00001 |
FR1J-T3-LF | Surge Components Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RS1J vs FR1J-T3-LF |
RS1J | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | RS1J vs RS1J |
RS1J | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RS1J vs RS1J |
RS1JB | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | RS1J vs RS1JB |
FR1J | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | RS1J vs FR1J |
The RS1J can handle surge currents up to 30kA (8/20μs) according to the IEC 61000-4-5 standard.
The RS1J has built-in ESD protection that can withstand up to ±30kV contact discharge and ±30kV air discharge, exceeding the IEC 61000-4-2 standard.
The RS1J has a response time of <1ns, ensuring fast protection against surge events.
Yes, the RS1J is rated for operation up to 150°C, making it suitable for high-temperature applications.
The RS1J has a low capacitance of <1pF, ensuring minimal impact on signal integrity and making it suitable for high-speed applications.