Part Details for RS1J by Taitron Components Inc
Results Overview of RS1J by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1J Information
RS1J by Taitron Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Fast Recovery Rectifier 600V 1A 2-Pin DO-214AC T/R |
1400 In Stock |
|
$0.0323 / $0.0485 | Buy Now |
|
Master Electronics | Diode Fast Recovery Rectifier 600V 1A 2-Pin DO-214AC T/R |
1400 In Stock |
|
$0.0323 / $0.0485 | Buy Now |