Part Details for RS1J by Shanghai Lunsure Electronic Technology Co Ltd
Results Overview of RS1J by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1J Information
RS1J by Shanghai Lunsure Electronic Technology Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RS1J
RS1J CAD Models
RS1J Part Data Attributes
|
RS1J
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1J
Shanghai Lunsure Electronic Technology Co Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES |
Alternate Parts for RS1J
This table gives cross-reference parts and alternative options found for RS1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4005/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | RS1J vs 1N4005/G |
FR105 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | RS1J vs FR105 |
1N4005 | Solitron Devices Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, MINIATURE PACKAGE-2 | RS1J vs 1N4005 |
1N4005 | New Jersey Semiconductor Products Inc | Check for Price | Diode 600V 1A 2-Pin DO-41 | RS1J vs 1N4005 |
S1J | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | RS1J vs S1J |
UF1005 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | RS1J vs UF1005 |
1N4937 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RS1J vs 1N4937 |
1N4937 | Taitron Components Inc | Check for Price | Rectifier Diode, | RS1J vs 1N4937 |
1N4005 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | RS1J vs 1N4005 |
1N4937 | NTE Electronics Inc | Check for Price | Rectifier Diode, | RS1J vs 1N4937 |