Part Details for RS1J by EIC Semiconductor Inc
Results Overview of RS1J by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1J Information
RS1J by EIC Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RS1J
RS1J CAD Models
RS1J Part Data Attributes
|
RS1J
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
RS1J
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | TS-16949 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RS1J
This table gives cross-reference parts and alternative options found for RS1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1JGP-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | RS1J vs S1JGP-TP |
UF1JLW | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | RS1J vs UF1JLW |
1N4005FL | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | RS1J vs 1N4005FL |
HFM106L-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | RS1J vs HFM106L-HF-T |
HS1JLRQ | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | RS1J vs HS1JLRQ |
RS1JB | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | RS1J vs RS1JB |
ES1JLRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | RS1J vs ES1JLRQG |
SF5-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RS1J vs SF5-W |
CMG08 | Toshiba America Electronic Components | Check for Price | General Purpose Rectifiers, CMG08 | RS1J vs CMG08 |
SF18M-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | RS1J vs SF18M-TP-HF |