Part Details for RS1J-M3/5AT by Vishay Semiconductors
Results Overview of RS1J-M3/5AT by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1J-M3/5AT Information
RS1J-M3/5AT by Vishay Semiconductors is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1J-M3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1J-M3/5AT-ND
|
DigiKey | DIODE STANDARD 600V 1A DO214AC Min Qty: 22500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0525 | Buy Now |
Part Details for RS1J-M3/5AT
RS1J-M3/5AT CAD Models
RS1J-M3/5AT Part Data Attributes
|
RS1J-M3/5AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RS1J-M3/5AT
Vishay Semiconductors
1A,600V,SMRECTIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1J-M3/5AT
This table gives cross-reference parts and alternative options found for RS1J-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1J-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS1J-E3/5AT | Vishay Intertechnologies | $0.1731 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RS1J-M3/5AT vs RS1J-E3/5AT |
US1JF3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN | RS1J-M3/5AT vs US1JF3G |
RS1J-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | RS1J-M3/5AT vs RS1J-13 |
RS1JE2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | RS1J-M3/5AT vs RS1JE2 |
RS1J-E3/61T | Vishay Semiconductors | Check for Price | Diode Switching 600V 1A 2-Pin SMA T/R | RS1J-M3/5AT vs RS1J-E3/61T |
M5 | Kingtronics International Company | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | RS1J-M3/5AT vs M5 |
RS1J_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | RS1J-M3/5AT vs RS1J_R2_10001 |
RS1JE2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | RS1J-M3/5AT vs RS1JE2G |
RS1JF2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | RS1J-M3/5AT vs RS1JF2 |
RS1J-M3/5AT Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for RS1J-M3/5AT is -40°C to 125°C, as per Vishay's general guidelines for metal film resistors.
-
While RS1J-M3/5AT is suitable for general-purpose applications, it's not recommended for high-frequency applications (>100 kHz) due to its metal film construction, which may introduce parasitic inductance and capacitance.
-
When operating RS1J-M3/5AT in high-temperature environments, derate the power rating according to the temperature coefficient (±250 ppm/°C) to ensure reliable operation and prevent overheating.
-
While RS1J-M3/5AT meets general automotive requirements, it's essential to verify its compliance with specific automotive standards (e.g., AEC-Q200) and ensure it meets the particular application's requirements.
-
RS1J-M3/5AT is not designed for use in humid or wet environments. If exposure to moisture is unavoidable, consider using a conformal coating or potting the resistor to prevent moisture ingress.