Part Details for RS1J R2 by Taiwan Semiconductor
Results Overview of RS1J R2 by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1J R2 Information
RS1J R2 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1J R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24410788
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 1827 | Americas - 152380 |
|
$0.0260 | Buy Now |
DISTI #
70479984
|
RS | Fast rectifier diode,1A, RS1J R2 Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0600 / $0.0640 | RFQ |
DISTI #
70480651
|
RS | Taiwan Semi RS1J R2, SMT Switching Diode, 600V 1A, 250ns, 2-Pin DO-214AC Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0560 / $0.0910 | RFQ |
DISTI #
36843848
|
Verical | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 222 Package Multiple: 1 Date Code: 1827 | Americas - 152380 |
|
$0.0260 | Buy Now |
Part Details for RS1J R2
RS1J R2 CAD Models
RS1J R2 Part Data Attributes
|
RS1J R2
Taiwan Semiconductor
Buy Now
|
Compare Parts:
RS1J R2
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |