Part Details for RS1G by MDD (Microdiode Electronics)
Results Overview of RS1G by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1G Information
RS1G by MDD (Microdiode Electronics) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61199102
|
Verical | Surface Mount Fast Recovery Rectifier Min Qty: 10000 Package Multiple: 5000 | Americas - 1375000 |
|
$0.0113 | Buy Now |
|
LCSC | 1.3V1A 150ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | 14850 |
|
$0.0048 / $0.0104 | Buy Now |