Part Details for RS1G by Lite-On Semiconductor Corporation
Results Overview of RS1G by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1G Information
RS1G by Lite-On Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 30 |
|
$0.1875 | Buy Now |
|
Quest Components | RECTIFIER DIODE,400V V(RRM),DO-214AC / SMA | 24 |
|
$0.1250 / $0.2500 | Buy Now |
Part Details for RS1G
RS1G CAD Models
RS1G Part Data Attributes
|
RS1G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RS1G
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for RS1G
This table gives cross-reference parts and alternative options found for RS1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS1G | Taiwan Semiconductor | $0.1214 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | RS1G vs RS1G |
FR1G-LTP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RS1G vs FR1G-LTP-HF |
FR1G-LTP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RS1G vs FR1G-LTP |
RS1G | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | RS1G vs RS1G |
RS1G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the RS1G is -40°C to 125°C, but it can be extended to -55°C to 150°C for certain applications with proper derating.
-
To ensure reliability in high-temperature environments, it is recommended to follow proper derating guidelines, use a heat sink if necessary, and ensure good thermal conductivity between the device and the PCB.
-
The maximum allowable voltage for the RS1G is 1.5V above the rated voltage, but it is recommended to operate within the specified voltage range to ensure reliability and prevent damage.
-
It is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and ensuring that the device is stored in an ESD-protected environment.
-
The recommended PCB layout for the RS1G includes using a solid ground plane, minimizing trace lengths and widths, and ensuring good thermal conductivity between the device and the PCB.