Part Details for RS1G R3G by Taiwan Semiconductor
Results Overview of RS1G R3G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1G R3G Information
RS1G R3G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1G R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1GR3GCT-ND
|
DigiKey | DIODE STANDARD 400V 1A DO214AC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
242740 In Stock |
|
$0.1080 / $0.6400 | Buy Now |
DISTI #
RS1G R3G
|
Avnet Americas | Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RS1G R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
RS1G R3G
|
EBV Elektronik | Diode Fast Recovery Rectifier 400V 1A 2Pin DO214AC TR (Alt: RS1G R3G) RoHS: Compliant Min Qty: 36000 Package Multiple: 1800 | EBV - 0 |
|
Buy Now |
Part Details for RS1G R3G
RS1G R3G CAD Models
RS1G R3G Part Data Attributes
|
RS1G R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
RS1G R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |