Part Details for RS1A-5HS by World Products Inc
Results Overview of RS1A-5HS by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1A-5HS Information
RS1A-5HS by World Products Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RS1A-5HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Power/Signal Relay, SPST,Momentary,0.04A(Coil),5VDC(Coil), 200mW (Coil),10A(Contact),30VDC(Contact),DC Input,AC/DCOutput,ThroughHole-Straight Mount -NEC/TOKINisnow NEXEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for RS1A-5HS
RS1A-5HS CAD Models
RS1A-5HS Part Data Attributes
|
RS1A-5HS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
RS1A-5HS
World Products Inc
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.3 mm | |
Body Height | 15.6 mm | |
Body Length or Diameter | 18.4 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 18.4mm x 10.3mm x 15.6mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER |