Part Details for RS0805CB-1000FN-95TRD by Vishay Intertechnologies
Results Overview of RS0805CB-1000FN-95TRD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS0805CB-1000FN-95TRD Information
RS0805CB-1000FN-95TRD by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for RS0805CB-1000FN-95TRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-RS0805CB1000FN95T
|
Mouser Electronics | Thick Film Resistors - SMD 0805 100ohm 1% BeO RoHS: Not Compliant | 31 |
|
$11.5200 / $19.0300 | Buy Now |
DISTI #
RS0805CB-1000FN-95TR
|
TTI | Thick Film Resistors - SMD 100 OHM 1% 1W Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |