Part Details for RS02CR5000FB12 by Vishay Intertechnologies
Results Overview of RS02CR5000FB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS02CR5000FB12 Information
RS02CR5000FB12 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS02CR5000FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS02CR5000FB12
|
Avnet Americas | RS-2C .5 1% B12 - Bulk (Alt: RS02CR5000FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4768 / $3.0772 | Buy Now |
DISTI #
71-RS2C-0.5
|
Mouser Electronics | Wirewound Resistors - Through Hole 2.5watts 0.5ohms 1% RoHS: Not Compliant | 31 |
|
$2.5800 / $6.8700 | Buy Now |
Part Details for RS02CR5000FB12
RS02CR5000FB12 CAD Models
RS02CR5000FB12 Part Data Attributes
|
RS02CR5000FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02CR5000FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2.5W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.118 V |
Alternate Parts for RS02CR5000FB12
This table gives cross-reference parts and alternative options found for RS02CR5000FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02CR5000FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NS02CR5000FB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02CR5000FB12 vs NS02CR5000FB12 |
RS02CR5000FE7017 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RS02CR5000FB12 vs RS02CR5000FE7017 |
RS02CR5000FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02CR5000FB12 vs RS02CR5000FB12 |
NS02CR5000FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02CR5000FB12 vs NS02CR5000FS70 |
RS02CR5000FE7017 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RS02CR5000FB12 vs RS02CR5000FE7017 |
NS02CR5000FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02CR5000FB12 vs NS02CR5000FS70 |
RS02CR5000FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02CR5000FB12 vs RS02CR5000FS70 |
RS02CR5000FB12 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RS02CR5000FB12 is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the RS02CR5000FB12 is a thick-film resistor designed for high-frequency applications up to 50 GHz. It has a low inductance and capacitance, making it suitable for high-frequency circuits.
-
The RS02CR5000FB12 has a maximum operating temperature of 155°C (311°F). While it can withstand high temperatures, it's essential to derate the power according to the temperature derating curve provided in the datasheet.
-
Handle the RS02CR5000FB12 resistor by the body, avoiding touching the terminals or the resistor element. Use anti-static wrist straps, mats, or other ESD protection methods to prevent electrostatic discharge damage.
-
The RS02CR5000FB12 has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's recommended to follow the recommended storage and handling procedures to prevent moisture-related issues.