Part Details for RS02BR5100FB12 by Vishay Dale
Results Overview of RS02BR5100FB12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS02BR5100FB12 Information
RS02BR5100FB12 by Vishay Dale is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS02BR5100FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71331045
|
RS | Wirewound Resistors - Through Hole 3watts .51ohms 1% Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9600 | RFQ |
Part Details for RS02BR5100FB12
RS02BR5100FB12 CAD Models
RS02BR5100FB12 Part Data Attributes
|
RS02BR5100FB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS02BR5100FB12
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 90 ppm, 0.51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.2369 V |
Alternate Parts for RS02BR5100FB12
This table gives cross-reference parts and alternative options found for RS02BR5100FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02BR5100FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS02BR5100FS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RS02BR5100FB12 vs RS02BR5100FS73 |
RS02BR5100FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 90 ppm, 0.51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02BR5100FB12 vs RS02BR5100FS70 |
RS02BR5100FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.51ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02BR5100FB12 vs RS02BR5100FS70 |