-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.4ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS02BR4000FE12 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS02BR4000FE12
|
Avnet Americas | RS-2B .4 1% E12 e3 - Bulk (Alt: RS02BR4000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5264 / $2.5162 | Buy Now |
DISTI #
71-RS02BR4000FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts .4ohms 1% RoHS: Compliant | 115 |
|
$2.0300 / $6.2000 | Buy Now |
DISTI #
RS02BR4000FE12
|
TTI | Wirewound Resistors - Through Hole 3watts .4ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.6400 / $1.9500 | Buy Now |
DISTI #
RS02BR4000FE12
|
TTI | Wirewound Resistors - Through Hole 3watts .4ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.6400 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS02BR4000FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02BR4000FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.4ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.0954 V |
This table gives cross-reference parts and alternative options found for RS02BR4000FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02BR4000FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS02BR4000FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.4ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02BR4000FE12 vs RS02BR4000FS70 |
The recommended soldering temperature for RS02BR4000FE12 is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
Yes, the RS02BR4000FE12 is a thick-film resistor designed for high-frequency applications up to 50 GHz, making it suitable for RF and microwave circuits.
The power rating of the RS02BR4000FE12 at 70°C is 2.5 W, which is lower than the maximum power rating of 3 W at 25°C.
Yes, the RS02BR4000FE12 is designed to operate in humid environments and meets the requirements of IEC 60068-2-30 for humidity testing.
The tolerance of the RS02BR4000FE12 resistor is 1% or 0.1 ohms, whichever is greater.