Part Details for RS02BR2500FE70 by Vishay Intertechnologies
Results Overview of RS02BR2500FE70 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS02BR2500FE70 Information
RS02BR2500FE70 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS02BR2500FE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS02BR2500FE70
|
Avnet Americas | RS-2B .25 1% E70 e3 - Tape and Reel (Alt: RS02BR2500FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2471 / $1.3503 | Buy Now |
DISTI #
71-RS02BR2500FE70
|
Mouser Electronics | Wirewound Resistors - Through Hole .25 OHM 1% 3W RoHS: Compliant | 0 |
|
$1.7000 / $1.8800 | Order Now |
DISTI #
RS02BR2500FE70
|
TTI | Wirewound Resistors - Through Hole .25 OHM 1% 3W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1900 / $1.3100 | Buy Now |
Part Details for RS02BR2500FE70
RS02BR2500FE70 CAD Models
RS02BR2500FE70 Part Data Attributes
|
RS02BR2500FE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02BR2500FE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.25ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.866 V |
RS02BR2500FE70 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RS02BR2500FE70 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RS02BR2500FE70 is a thick-film resistor designed for high-frequency applications up to 50 GHz, making it suitable for RF and microwave circuits.
-
The power rating of the RS02BR2500FE70 at 70°C is 2.5 W, which is lower than the maximum power rating of 3 W at 25°C.
-
The RS02BR2500FE70 has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's recommended to follow proper storage and handling procedures to prevent moisture absorption.
-
Yes, the RS02BR2500FE70 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.