Part Details for RS02B200R0FE70 by Vishay Dale
Results Overview of RS02B200R0FE70 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS02B200R0FE70 Information
RS02B200R0FE70 by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS02B200R0FE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RS02B200R0FE70CT-ND
|
DigiKey | RES 200 OHM 3W 1% WW AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1843 In Stock |
|
$0.7405 / $2.5600 | Buy Now |
DISTI #
71331356
|
RS | Wirewound Resistors - Through Hole 3watts 200ohms 1% Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 | RFQ |
Part Details for RS02B200R0FE70
RS02B200R0FE70 CAD Models
RS02B200R0FE70 Part Data Attributes
|
RS02B200R0FE70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS02B200R0FE70
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 24.4949 V |
Alternate Parts for RS02B200R0FE70
This table gives cross-reference parts and alternative options found for RS02B200R0FE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02B200R0FE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS02B200R0FE12 | Vishay Intertechnologies | $1.3755 | Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B200R0FE70 vs RS02B200R0FE12 |
NS02B200R0FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02B200R0FE70 vs NS02B200R0FB12 |
NS02B200R0FB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B200R0FE70 vs NS02B200R0FB12 |
NS02B200R0FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02B200R0FE70 vs NS02B200R0FS70 |
RS02B200R0FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B200R0FE70 vs RS02B200R0FS70 |
RW79U2000F | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B200R0FE70 vs RW79U2000F |
RS02B200R0FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02B200R0FE70 vs RS02B200R0FB12 |
RS02B200R0FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02B200R0FE70 vs RS02B200R0FS70 |
RW79U2000FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B200R0FE70 vs RW79U2000FS70 |
RW79U2000FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02B200R0FE70 vs RW79U2000FB12 |
RS02B200R0FE70 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RS02B200R0FE70 is 260°C (500°F) for 10 seconds, with a peak temperature of 270°C (520°F) for 5 seconds.
-
Yes, the RS02B200R0FE70 is suitable for high-frequency applications due to its thin-film construction and low inductance, making it suitable for frequencies up to several hundred MHz.
-
The RS02B200R0FE70 has a maximum operating temperature of 155°C (311°F). While it can tolerate high temperatures, it's essential to derate the power according to the temperature derating curve in the datasheet to ensure reliable operation.
-
To ensure optimal reliability, handle the RS02B200R0FE70 resistor by the body, avoiding touching the leads or the resistor element. Use anti-static precautions, such as wrist straps or mats, to prevent electrostatic discharge damage.
-
Yes, the RS02B200R0FE70 resistor is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.