Part Details for RS002R5000FB12 by Vishay Intertechnologies
Results Overview of RS002R5000FB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS002R5000FB12 Information
RS002R5000FB12 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS002R5000FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS002R5000FB12
|
Avnet Americas | - Bulk (Alt: RS002R5000FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6976 / $3.3516 | Buy Now |
DISTI #
71-RS002R5000FB12
|
Mouser Electronics | Wirewound Resistors - Through Hole RS-2 .5 1% B12 | 0 |
|
$2.8100 / $7.4800 | Order Now |
Part Details for RS002R5000FB12
RS002R5000FB12 CAD Models
RS002R5000FB12 Part Data Attributes
|
RS002R5000FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS002R5000FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.35 mm | |
Package Length | 15.88 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.4142 V |
Alternate Parts for RS002R5000FB12
This table gives cross-reference parts and alternative options found for RS002R5000FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS002R5000FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS002R5000FS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RS002R5000FB12 vs RS002R5000FS73 |
RS002R5000FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 4 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS002R5000FB12 vs RS002R5000FS70 |
NS002R5000FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 4W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | RS002R5000FB12 vs NS002R5000FS70 |
RS002R5000FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 4 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS002R5000FB12 vs RS002R5000FB12 |