-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 500W, 1500ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RRS1K5E by Ohmite Mfg Co is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5943
|
Newark | Rheostat, Wirewound, 1.5Kohm, 500W, Track Resistance:1.5Kohm, Power Rating:500W, Product Range:R Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: Yes |Ohmite RRS1K5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RRS1K5E-ND
|
DigiKey | POT 1.5K OHM 500W WIREWOUND LIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,009.4600 | Buy Now |
DISTI #
588-RRS1K5E
|
Mouser Electronics | Rheostats 500watt 1.5K 1450V Std Shaft RoHS: Compliant | 2 |
|
$989.4200 | Buy Now |
DISTI #
70586167
|
RS | 500 WATT MODEL R RHEOSTAT 10% Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,163.2000 / $1,264.3400 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 1.5K Ohm 10% 500W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 203.2 X 211.07mm) Solder Lug Panel Mount RoHS: Compliant | Alternative Product Available |
|
$859.4200 / $895.2300 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 1.5K Ohm 10% 500W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 203.2 X 211.07mm) Solder Lug Panel Mount RoHS: Compliant | Alternative Product Available |
|
$859.4200 / $895.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RRS1K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RRS1K5E
Ohmite Mfg Co
Potentiometer, Wire Wound, 500W, 1500ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 203.2 mm | |
Package Length | 53.98 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 500 W | |
Resistance | 1500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 325 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |