Part Details for RRG31132200 (NULL) by E-Switch Inc
Results Overview of RRG31132200 (NULL) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RRG31132200 (NULL) Information
RRG31132200 (NULL) by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNULW19FF-010 | Amphenol Cables on Demand | Amphenol CS-DSNULW19FF-010 DB9 Female to DB9 Female Null Modem Cable - Double Shielded - No Handshaking 10ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSNULW29MF-025 | Amphenol Cables on Demand | Amphenol CS-DSNULW29MF-025 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 25ft |
Price & Stock for RRG31132200 (NULL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74852532
|
RS | Rocker Switch, SPST, OFF-ON, 10A, 125V AC, QC 0.187", RRG3 Series Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9680 | RFQ |