Part Details for RR111C1921 by TE Connectivity
Results Overview of RR111C1921 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR111C1921 Information
RR111C1921 by TE Connectivity is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RR111C1921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker OFF ON SPST Quick Connect Round Rocker 16A 250VAC 248.57VA RoHS: Compliant |
3000 In Stock |
|
$0.5190 / $0.8250 | Buy Now |