Part Details for RR11131121 by E-Switch Inc
Results Overview of RR11131121 by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR11131121 Information
RR11131121 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RR11131121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RR11131121-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-RR11131121
|
Mouser Electronics | Rocker Switches 10A 125VAC 4.8mm Tab Off-On RoHS: Compliant | 0 |
|
$0.6990 / $0.7360 | Order Now |
Part Details for RR11131121
RR11131121 CAD Models
RR11131121 Part Data Attributes
|
RR11131121
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR11131121
E-Switch Inc
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.217 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 12.3952 mm | |
Body Color | BLACK | |
Body Height | 14.605 mm | |
Body Length or Diameter | 17.1958 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.315 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for RR11131121
This table gives cross-reference parts and alternative options found for RR11131121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR11131121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RR11131100 | E-Switch Inc | $1.1535 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RR11131121 vs RR11131100 |
RE1513221R | E-Switch Inc | Check for Price | Rocker Switch, SPST, Off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | RR11131121 vs RE1513221R |