Part Details for RR0816P-101-D by Thin Film Technology Corp (TFT)
Results Overview of RR0816P-101-D by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR0816P-101-D Information
RR0816P-101-D by Thin Film Technology Corp (TFT) is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RR0816P-101-D
RR0816P-101-D CAD Models
RR0816P-101-D Part Data Attributes
|
RR0816P-101-D
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
RR0816P-101-D
Thin Film Technology Corp (TFT)
RESISTOR, THIN FILM, 0.0625W, 0.5%, 25ppm, 100ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RR0816P-101-D
This table gives cross-reference parts and alternative options found for RR0816P-101-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-101-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RR0816P-1000-D | Thin Film Technology Corp (TFT) | Check for Price | RESISTOR, THIN FILM, 0.0625W, 0.5%, 25ppm, 100ohm, SURFACE MOUNT, 0603, CHIP | RR0816P-101-D vs RR0816P-1000-D |