Part Details for RQ73C2A11K3BTD by TE Connectivity
Results Overview of RQ73C2A11K3BTD by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RQ73C2A11K3BTD Information
RQ73C2A11K3BTD by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RQ73C2A11K3BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC2151
|
Newark | Res, 11K3, 0.1%, 0.2W, 0805, Thin Film, Resistance:11.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2A11K3BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3140 | Buy Now |
DISTI #
97AC6653
|
Newark | Res, 11K3, 0.1%, 0.2W, 0805, Thin Film, Resistance:11.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2A11K3BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 / $0.3000 | Buy Now |
DISTI #
A140917CT-ND
|
DigiKey | RES 11.3 KOHMS 0.1% 1/5W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7902 In Stock |
|
$0.2339 / $0.5000 | Buy Now |
DISTI #
9-2176380-6
|
Avnet Americas | SMD Chip Resistor, 11.3 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 9-2176380-6) Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$0.2168 / $0.2213 | Buy Now |
DISTI #
279-RQ73C2A11K3BTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0805 11K3 0.1% 10PPM 5K RL | 5000 |
|
$0.2270 / $0.7300 | Buy Now |
|
TE Connectivity | RQ 0805 11K3 0.1% 10PPM 5K RL Resistance Value: 11.3K Ω Resistor Type: Precision Resistor Element Type: Thin Film Package Size Code: 0805 Power Rating: .2 W Surface Mount Resistor | 11.3K Ω Precision Resistor Thin Film 0805 | Part Number: RQ73C2A11K3BTD | Internal Number: 9-2176380-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 7902 |
|
$0.6700 / $0.8100 | Buy Now |
|
Onlinecomponents.com | RQ 0805 11K3 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2054 / $0.2321 | Buy Now |
DISTI #
9-2176380-6
|
Avnet Abacus | SMD Chip Resistor 113 kOhm 01 200 mW 0805 2012 Metric Thin Film AntiSulfur Precision (Alt: 9-2176380-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RQ 0805 11K3 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2054 / $0.2321 | Buy Now |
Part Details for RQ73C2A11K3BTD
RQ73C2A11K3BTD CAD Models
RQ73C2A11K3BTD Part Data Attributes
|
RQ73C2A11K3BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C2A11K3BTD
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |