-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RQ5C030TPTL by ROHM Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3051
|
Newark | Mosfet, P-Ch, -3A, -20V, Sot-346T, Transistor Polarity:P Channel, Continuous Drain Current Id:-3A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.055Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-2V, Power Rohs Compliant: Yes |Rohm RQ5C030TPTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2931 |
|
$0.2450 / $0.5700 | Buy Now |
DISTI #
RQ5C030TPTLCT-ND
|
DigiKey | MOSFET P-CH 20V 3A TSMT3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13140 In Stock |
|
$0.1650 / $0.5900 | Buy Now |
DISTI #
755-RQ5C030TPTL
|
Mouser Electronics | MOSFETs SOT346 P CHAN 20V RoHS: Compliant | 9795 |
|
$0.1830 / $0.5800 | Buy Now |
DISTI #
67209193
|
Verical | Trans MOSFET P-CH 20V 3A 3-Pin TSMT T/R RoHS: Compliant Min Qty: 296 Package Multiple: 1 Date Code: 2301 | Americas - 3812 |
|
$0.2397 / $0.2649 | Buy Now |
DISTI #
79931649
|
Verical | Trans MOSFET P-CH 20V 3A 3-Pin TSMT T/R RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 2351 | Americas - 700 |
|
$0.4160 / $0.5560 | Buy Now |
|
Quest Components | 3049 |
|
$0.2713 / $0.7750 | Buy Now | |
DISTI #
RQ5C030TPTL
|
TTI | MOSFETs SOT346 P CHAN 20V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2530 / $0.2690 | Buy Now |
DISTI #
RQ5C030TPTL
|
Avnet Silica | Transistor MOSFET PCH 20V 3A 3Pin SOT346T Emboss TR (Alt: RQ5C030TPTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ5C030TPTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ5C030TPTL
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-96, SOT-346T, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 100 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A thermal pad is recommended under the IC to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern are also recommended.
Ensure that the input voltage is within the recommended range, and that the output capacitor is of sufficient value and type (e.g. X5R or X7R) to maintain stability.
The maximum allowable ripple voltage is 1Vp-p, but it's recommended to keep it below 0.5Vp-p to ensure stable operation.
Yes, but the output current should be derated according to the temperature derating curve in the datasheet. Ensure that the junction temperature does not exceed 150°C.
Use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to protect the regulator from voltage surges.