-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5A I(D), 30V, 0.031ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT8, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RQ1E050RPTR by ROHM Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8913
|
Newark | Mosfet, P-Ch, -30V, -5A, Tsmt-8, Transistor Polarity:P Channel, Continuous Drain Current Id:-5A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.022Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.5V, Power Rohs Compliant: Yes |Rohm RQ1E050RPTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1269 |
|
$0.4130 / $0.9840 | Buy Now |
DISTI #
RQ1E050RPCT-ND
|
DigiKey | MOSFET P-CH 30V 5A TSMT8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
427 In Stock |
|
$0.3125 / $1.0800 | Buy Now |
DISTI #
RQ1E050RPTR
|
Avnet Americas | Trans MOSFET P-CH 30V 5A 8-Pin TSMT T/R - Tape and Reel (Alt: RQ1E050RPTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-RQ1E050RPTR
|
Mouser Electronics | MOSFETs RECOMMENDED ALT 755-RF4E075ATTCR RoHS: Compliant | 2053 |
|
$0.3280 / $1.0700 | Buy Now |
DISTI #
66384996
|
Verical | Trans MOSFET P-CH 30V 5A 8-Pin TSMT T/R RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 2148 | Americas - 15640 |
|
$0.2900 / $0.4470 | Buy Now |
DISTI #
61727369
|
Verical | Trans MOSFET P-CH 30V 5A 8-Pin TSMT T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 2101 | Americas - 3000 |
|
$0.4988 / $0.5145 | Buy Now |
DISTI #
61199186
|
Verical | Trans MOSFET P-CH 30V 5A 8-Pin TSMT T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 2101 | Americas - 1800 |
|
$0.6850 | Buy Now |
|
Quest Components | 4456 |
|
$0.3660 / $1.2200 | Buy Now | |
DISTI #
RQ1E050RPTR
|
IBS Electronics | TRANS MOSFET P-CH 30V 5A 8-PIN TSMT T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2496 / $0.2561 | Buy Now |
DISTI #
RQ1E050RPTR
|
Avnet Silica | Trans MOSFET PCH 30V 5A 8Pin TSMT TR (Alt: RQ1E050RPTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ1E050RPTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ1E050RPTR
ROHM Semiconductor
Power Field-Effect Transistor, 5A I(D), 30V, 0.031ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT8, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TSMT8, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A thermal pad is recommended under the IC, and a 2-layer or 4-layer PCB with a thermal relief pattern is suggested to improve heat dissipation.
Use a high-quality output capacitor with low ESR, ensure a stable input voltage, and minimize noise on the VIN pin to ensure stable output voltage regulation.
The maximum allowable ripple voltage on the input is 10% of the input voltage, but it's recommended to keep it as low as possible to ensure stable operation.
Yes, but ensure the ceramic capacitor has a low ESR and is rated for the output voltage and current. X5R or X7R dielectrics are recommended.
Calculate the power dissipation using the formula: Pd = (VIN - VOUT) x IOUT. Ensure the calculated power dissipation is within the maximum rating of 1.5W.