Part Details for RPS-60-3.3 by Mean Well
Results Overview of RPS-60-3.3 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPS-60-3.3 Information
RPS-60-3.3 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RPS-60-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2671
|
Newark | Power Supply, Ac-Dc, 3.3V, 10A, 33W Rohs Compliant: Yes |Mean Well RPS-60-3.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9700 / $15.7600 | Buy Now |
DISTI #
RPS-60-3.3-ND
|
DigiKey | AC/DC CONVERTER 3.3V 33W Min Qty: 1 Lead time: 12 Weeks Container: Box |
50 In Stock |
|
$13.9304 / $15.3600 | Buy Now |
DISTI #
RPS-60-3.3
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 11A 33W - Boxed Product (Development Kits) (Alt: RPS-60-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
709-RPS60-3.3
|
Mouser Electronics | Switching Power Supplies 33W 3.3V 10A RoHS: Compliant | 16 |
|
$13.9300 / $14.1500 | Buy Now |
DISTI #
70462596
|
RS | Power Supply, AC-DC,33W,1 Output, Embedded Switch Mode(SMPS),3.3V dc,10A Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.8700 / $48.2500 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 3.3V@11A - 33W - Medical RoHS: Compliant |
34 In Stock |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
51745623
|
Verical | AC/DC Power Supply Single-OUT 3.3V 11A 33W Medical 6-Pin Min Qty: 4 Package Multiple: 1 Date Code: 1803 | Americas - 34 |
|
$14.4706 / $16.3529 | Buy Now |
DISTI #
RPS-60-3.3
|
TME | Power supply: switching, open, 33W, 127÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$12.3000 / $13.9000 | RFQ |
DISTI #
000000000003772427
|
Sager | Switching Power Supplies 33W 3.3V 10A Min Qty: 1 | 0 |
|
$12.3000 / $13.9000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 3.3V@11A - 33W - Medical RoHS: Compliant |
34 In Stock |
|
$12.3000 / $13.9000 | Buy Now |
Part Details for RPS-60-3.3
RPS-60-3.3 CAD Models
RPS-60-3.3 Part Data Attributes
|
RPS-60-3.3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-60-3.3
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 11 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 3.1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES |