Part Details for RPMD40-2412SGW by RECOM Power GmbH
Results Overview of RPMD40-2412SGW by RECOM Power GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPMD40-2412SGW Information
RPMD40-2412SGW by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RPMD40-2412SGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RPMD40-2412SGW-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 40W Min Qty: 1 Lead time: 10 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$169.3300 | Buy Now |
DISTI #
RPMD40-2412SGW-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 40W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$164.1603 | Buy Now |
DISTI #
919-RPMD40-2412SGW
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount POWER MODULE Series RP40 (GW) RoHS: Compliant | 0 |
|
$160.6900 | Order Now |
DISTI #
30900220
|
RECOM Power | POWER MODULE - POWERLINE Series RP40-GW RoHS: Compliant | 1 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$148.4400 / $401.5800 | Buy Now |
DISTI #
000000000006065964
|
Sager | Isolated DC/DC Converters - DIN Rail Mount POWER MODULE Series RP40 (GW) Min Qty: 1 | 0 |
|
$153.6500 / $199.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$148.4400 / $401.5800 | Buy Now |
Part Details for RPMD40-2412SGW
RPMD40-2412SGW CAD Models
RPMD40-2412SGW Part Data Attributes
|
RPMD40-2412SGW
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RPMD40-2412SGW
RECOM Power GmbH
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | MODULE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X8 | |
Length | 116.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 58.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 24.5 mm |