Part Details for RPM40-1212DG by RECOM Power GmbH
Results Overview of RPM40-1212DG by RECOM Power GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPM40-1212DG Information
RPM40-1212DG by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RPM40-1212DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9775
|
Newark | Power Module - Powerline Series Rp40-G Rohs Compliant: Yes |Recom Power RPM40-1212DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.4200 / $173.9700 | Buy Now |
DISTI #
RPM40-1212DG-ND
|
DigiKey | DC/DC CONVERTER +/-12V 40W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.1900 | Buy Now |
DISTI #
919-RPM401212DG
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POW MOD Series RP40 (G) 9-18Vin +/-12out RoHS: Compliant | 0 |
|
$131.9400 / $147.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.3700 / $142.4400 | Buy Now |
DISTI #
000000000006065784
|
Sager | Isolated DC/DC Converters - Chassis Mount POW MOD Series RP40 (G) 9-18Vin +/-12out Min Qty: 1 | 0 |
|
$113.2200 / $147.1900 | Buy Now |
Part Details for RPM40-1212DG
RPM40-1212DG CAD Models
RPM40-1212DG Part Data Attributes
|
RPM40-1212DG
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RPM40-1212DG
RECOM Power GmbH
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO HAS -12 VOLTS OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X8 | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 19 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.1 s | |
Width | 57.15 mm |