Part Details for RPE5C2A470J2M1Z03A by Murata Manufacturing Co Ltd
Results Overview of RPE5C2A470J2M1Z03A by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPE5C2A470J2M1Z03A Information
RPE5C2A470J2M1Z03A by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for RPE5C2A470J2M1Z03A
RPE5C2A470J2M1Z03A CAD Models
RPE5C2A470J2M1Z03A Part Data Attributes
|
RPE5C2A470J2M1Z03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE5C2A470J2M1Z03A
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RADIAL | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for RPE5C2A470J2M1Z03A
This table gives cross-reference parts and alternative options found for RPE5C2A470J2M1Z03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE5C2A470J2M1Z03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPE5C2A470J2M2Z03A | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | RPE5C2A470J2M1Z03A vs RPE5C2A470J2M2Z03A |
RPE5C2A470J2K1Z03B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | RPE5C2A470J2M1Z03A vs RPE5C2A470J2K1Z03B |
RPE5C2A470J2M1Z03A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RPE5C2A470J2M1Z03A capacitor is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The MSL of RPE5C2A470J2M1Z03A is 3, which means it can withstand up to 168 hours of exposure to 30°C/60% RH conditions.
-
Yes, the RPE5C2A470J2M1Z03A capacitor is designed to withstand high vibrations and is suitable for use in applications with vibration levels up to 10G.
-
The ESR of RPE5C2A470J2M1Z03A is 0.15 ohms maximum at 100 kHz.