-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPC0805JT4R70 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC0805JT4R70CT-ND
|
DigiKey | RES 4.7 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6378 In Stock |
|
$0.0217 / $0.1800 | Buy Now |
DISTI #
RPC0805JT4R70
|
Avnet Americas | - Tape and Reel (Alt: RPC0805JT4R70) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0320 / $0.0340 | Buy Now |
DISTI #
708-RPC0805JT4R70
|
Mouser Electronics | Thick Film Resistors - SMD RES, PULSE, 0805, 4.7 ohm, 5%, 0.25W RoHS: Compliant | 0 |
|
$0.0310 / $0.0320 | Order Now |
DISTI #
V72:2272_07077758
|
Arrow Electronics | Res Thick Film 0805 4.7 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1721 Container: Cut Strips | Americas - 2136 |
|
$0.0117 / $0.0702 | Buy Now |
|
Onlinecomponents.com | Pulse Withstanding Thick Film Chip Resistor - 4.7 ohm ±5% - 0.25W - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0305 / $0.0357 | Buy Now |
DISTI #
RPC0805JT4R70
|
IBS Electronics | RES THICK FILM 0805 4.7 OHM 5% 0.25W(1/4W) ±, 200PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0417 / $0.0445 | Buy Now |
|
NAC | RESISTOR, PULSE, 0805, 4.7 ohm, 5%, 0.25W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0625 / $0.0830 | Buy Now |
DISTI #
SMC-RPC0805JT4R70
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2202 | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPC0805JT4R70
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC0805JT4R70
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
The recommended land pattern for RPC0805JT4R70 is a rectangular pad with a size of 0.8mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
Yes, RPC0805JT4R70 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated to prevent overheating.
To prevent damage, handle RPC0805JT4R70 by the edges, avoid touching the component's surface, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD).
Yes, RPC0805JT4R70 is compatible with lead-free soldering processes, including RoHS and WEEE compliant soldering profiles.
The typical tolerance for the resistance value of RPC0805JT4R70 is ±1%, but it's essential to check the specific tolerance for the particular batch or lot number.