Part Details for RP8400B2M1CEBLKBLKRED by TE Connectivity
Results Overview of RP8400B2M1CEBLKBLKRED by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP8400B2M1CEBLKBLKRED Information
RP8400B2M1CEBLKBLKRED by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RP8400B2M1CEBLKBLKRED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Square Button 0.125A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$6.2700 / $9.1400 | Buy Now |