Part Details for RP73PF2A200RBTDF by TE Connectivity
Results Overview of RP73PF2A200RBTDF by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73PF2A200RBTDF Information
RP73PF2A200RBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73PF2A200RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7406
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 200 Ohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Te Connectivity RP73PF2A200RBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 404 |
|
$0.1850 / $0.4240 | Buy Now |
DISTI #
20R9002
|
Newark | Res, 200R, 0.1%, 0.25W, 0805, Thin Film, Resistance:200Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73PF2A200RBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.1890 | Buy Now |
DISTI #
46AK9454
|
Newark | Res, 200R, 0.1%, 0.25W, 0805, Thin Film, Resistance:200Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73PF2A200RBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1750 / $0.4140 | Buy Now |
DISTI #
A110476CT-ND
|
DigiKey | RES SMD 200 OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5238 In Stock |
|
$0.1365 / $0.2900 | Buy Now |
DISTI #
1625868-6
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ? 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 1625868-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.1238 / $0.1491 | Buy Now |
DISTI #
279-RP73PF2A200RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD 0.25W 200R25PPMRL RoHS: Compliant | 1214 |
|
$0.1290 / $0.4600 | Buy Now |
DISTI #
V72:2272_18805014
|
Arrow Electronics | Res Thin Film 0805 200 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2117 Container: Cut Strips | Americas - 112 |
|
$0.1411 / $0.2034 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 200 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy Pad SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.1038 / $0.1521 | Buy Now |
DISTI #
55358494
|
Verical | Res Thin Film 0805 200 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2116 | Americas - 2000 |
|
$0.1611 / $0.1977 | Buy Now |
DISTI #
RP73PF2A200RBTDF
|
IBS Electronics | RES THIN FILM 0805 200 OHM 0.1% 0.25W(1/4W) ±, 25PPM/C PAD SMD MEDICAL T/R Min Qty: 1000 Package Multiple: 1 | 2000 |
|
$0.1349 / $0.1977 | Buy Now |
Part Details for RP73PF2A200RBTDF
RP73PF2A200RBTDF CAD Models
RP73PF2A200RBTDF Part Data Attributes
|
RP73PF2A200RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A200RBTDF
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 200ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A200RBTDF
This table gives cross-reference parts and alternative options found for RP73PF2A200RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A200RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05ABCV2000N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RP73PF2A200RBTDF vs AR05ABCV2000N |
AR05BBCV2000 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A200RBTDF vs AR05BBCV2000 |
RTW25D0805B2000-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A200RBTDF vs RTW25D0805B2000-RG70 |
AR05BBCV2000N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RP73PF2A200RBTDF vs AR05BBCV2000N |
RP73PF2A200RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73PF2A200RBTDF vs RP73PF2A200RBTG |
RP73PF2A200RBTDF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RP73PF2A200RBTDF is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, RP73PF2A200RBTDF is compatible with lead-free soldering processes.
-
The maximum operating voltage for RP73PF2A200RBTDF is 200V.
-
Yes, RP73PF2A200RBTDF can be used in high-temperature applications up to 150°C.
-
Yes, RP73PF2A200RBTDF is RoHS (Restriction of Hazardous Substances) compliant.